Cornell Dubilier DMT1S1K-F

Cap Film 0.01uF 100V PET 10% (13 X 5.6 X 9mm) Radial Wound 10mm 125C
$ 0.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DMT1S1K-F.

Electro Sonic

Datasheet3 pages4 years ago
Datasheet3 pages12 years ago

New Yorker Electronics

Sager Electronics

Inventory History

3 month trend:
+350%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQ-E1103KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,100VDC,0.010uF,10%,Blk ST
Cap Film 0.01uF 100V PET 10% Radial Plastic Rectangular Can 5mm 105C Bulk
Metallized Polyester Film Capacitors .01UF 100V 10%
Cornell Dubilier168103K100A-F
Cap Film 0.01uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125C Bulk
Yageo GroupR82EC2100DQ50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR82EC2100AA50K
Cap Film 0.01uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk

Descriptions

Descriptions of Cornell Dubilier DMT1S1K-F provided by its distributors.

Cap Film 0.01uF 100V PET 10% (13 X 5.6 X 9mm) Radial Wound 10mm 125C
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Radial FILM CAPACITOR DMT 65V 10000pF ±10% 0.512Lx0.220W 13.00mmx5.60mm
Capacitor Polyester Film 0.01Uf, 100V, 10%, Radial; Rango De Producto:Serie Dmt; Capacidad:0.01Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:100V; Tipo De Condensador:- |Cornell Dubilier DMT1S1K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMT1S1KF