Cornell Dubilier DMT1D22K-F

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
$ 0.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DMT1D22K-F.

Electro Sonic

Datasheet3 pages4 years ago

New Yorker Electronics

Sager Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-03-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier168222K100A-F
Cap Film 0.0022uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125C Bulk
Cornell Dubilier225P22291WD3
Cap Film 0.0022uF 100V PET 10% (17.8 X 6.4 X 8.9mm) Radial Wound 9.5mm 85C
Yageo GroupR82EC1220AA50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Cap Film 0.0022uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Ammo
Cap Film 0.0022uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C T/R
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier DMT1D22K-F provided by its distributors.

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Radial FILM CAPACITOR DMT 65V 2200pF ±10% 0.512Lx0.209W 13.00mmx5.30mm
FILM, 0.0022 Cap, 100V | Cornell-Dubilier DMT1D22K-F
Capacitor Polyester Film, 2200Pf, 100V, 10%, Radial; Dielectric Type:Film/Foil Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:2200Pf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):100V; Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier DMT1D22K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor