Cornell Dubilier DME2S1K-F

Cap Film 0.01uF 250V PET 10%( 10.3 X 4.5 X 7.5mm) Radial 7.5mm 125C
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME2S1K-F.

Official Datasheet15 years ago

Inventory History

3 month trend:
-63.80%

CAD Models

Download Cornell Dubilier DME2S1K-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECQ-E2103KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 2810
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 250V PET 10% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk
Cap Film 0.01uF 250V PET 10%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.01uF 250V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo

Descriptions

Descriptions of Cornell Dubilier DME2S1K-F provided by its distributors.

Cap Film 0.01uF 250V PET 10%( 10.3 X 4.5 X 7.5mm) Radial 7.5mm 125C
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Radial FILM CAPACITOR DME 250V 10000pF ±10% 0.406Lx0.177W 10.30mmx4.50mm
Cap 0.01uF 250VDC/160VAC PLYE 10% 10.3 X 4.5 X 7.5mm RDL 7.5mm
CAPACITOR POLYESTER FILM 0.01UF, 250V, 1; CAPACITOR POLYESTER FILM 0.01UF, 250V, 10%, RADIAL; Dielectric Type:Metallized PET; Capacitor Case Style:Radial Box - 2 Pin; Capacitance:0.01µF; Capacitance Tolerance:± 10%; Volt
Capacitor Polyester Film 0.01Uf, 250V, 10%, Radial; Rango De Producto:Serie Dme; Capacidad:0.01Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:250V; Tipo De Condensador:- |Cornell Dubilier DME2S1K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor