Cornell Dubilier DGH506Q2R7

DGH Series 2.7 v 50 F 18x40 mm LS=7.5 mm Radial SuperCapacitor
$ 3.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DGH506Q2R7.

IHS

Datasheet4 pages4 years ago

New Yorker Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-29.97%

CAD Models

Download Cornell Dubilier DGH506Q2R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2017-08-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cornell Dubilier DGH506Q2R7 provided by its distributors.

DGH Series 2.7 v 50 F 18x40 mm LS=7.5 mm Radial SuperCapacitor
Supercapacitors / Ultracapacitors 50F 2.7V 30%/-10% Radial
Electric Double Layer Capacitor, Activated Carbon, 2.7V, 30% +Tol, 10% -Tol, 50000000uF, Through Hole Mount
Cap Supercap 50F 2.7V -10% to 30% ( 18 X 40mm ) Radial Aluminum Cylindrical Can 7.5mm 140uA 0.015 Ohm 1000h 85C
CAPACITOR 50F -10% +30% 2.7V TH
SUPERCAP, 50F 2.7V 18X40MM LS7.5MM RADIAL
Low ESR Supercapacitor, 50.0F, 2.7V
SUPERCAP, 50F, 2.7V, RADIAL; Capacitance:50F; Voltage Rating:2.7V; Capacitor Terminals:Radial Leaded; Capacitance Tolerance:+30%, -10%; Lead Spacing:7.5mm; Lifetime @ Temperature:1000 hours @ 65°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor