Cornell Dubilier DGH355Q5R5

DGH Series 5.5 V 3.5 F 26 x 27 x 13 mm LS=18 mm Radial EDLC SuperCapacitor
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DGH355Q5R5.

IHS

Datasheet4 pages4 years ago

New Yorker Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-13.36%

CAD Models

Download Cornell Dubilier DGH355Q5R5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Cornell Dubilier DGH355Q5R5 provided by its distributors.

DGH Series 5.5 V 3.5 F 26 x 27 x 13 mm LS=18 mm Radial EDLC SuperCapacitor
3.5F 5.5V -10%~30% 1500h@ 85¡ãC 5.5V 110m¦¸@ 1kHz 21mm*11mm*29mm
Supercapacitors / Ultracapacitors 3.5F 5.5V 30%/-10% D
Electric Double Layer Capacitor, Activated Carbon, 5.5V, 30% +Tol, 10% -Tol, 3500000uF, Through Hole Mount
Cap Supercap 3.5F 5.5V -10% to 30% (21 X 11 X 27mm) Radial Aluminum Oval Can 15.5mm 20uA 0.11 Ohm 1000h 65C
SUPERCAP, 3.5F 5.5V 21X27X11MM LS15.5MM DUAL CELL
CAPACITOR 3.5F -10% +30% 5.5V TH
Low ESR Supercapacitor, 3.5F, 5.5V
SUPERCAP, 3.5F, 5.5V, RADIAL; Capacitance:3.5F; Voltage Rating:5.5V; Capacitor Terminals:Radial Leaded; Capacitance Tolerance:+30%, -10%; Lead Spacing:15.5mm; Lifetime @ Temperature:1000 hours @ 65°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor