Cornell Dubilier DGH305Q2R7

Special Capacitor, 2.7V, 30% +Tol, 10% -Tol, 3000000uF, Through Hole Mount
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DGH305Q2R7.

IHS

Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

New Yorker Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-46.08%

CAD Models

Download Cornell Dubilier DGH305Q2R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2018-08-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cornell Dubilier DGH305Q2R7 provided by its distributors.

Special Capacitor, 2.7V, 30% +Tol, 10% -Tol, 3000000uF, Through Hole Mount
DGH Radial Can EDLC Supercapacitor 0.315Dia 8.00mm -10% +30% 3F 2.7V
DGH Series 2.7 v 3.0 F 8x20 mm LS=3.5mm Radial SuperCapacitor
3F 2.7V -10%~30% 1500h@ 85¡ãC 2.7V 80m¦¸@ 1kHz 8mm*21.5mm
Supercapacitors / Ultracapacitors 3F 2.7V 30%/-10% Rad
Cap Supercap 3F 2.7V -10% to 30% ( 8 X 20mm ) Radial Aluminum Cylindrical Can 3.5mm 12uA 0.08 Ohm 1500h 85C
DGH305Q2R7, Cornell Dubilier/Illinois Capacitor
CAPACITOR 3F -10%, +30% 2.7V TH
Low ESR Supercapacitor, 3.0F, 2.7V
SUPERCAP, 3F 2.7V 8X20MM LS3.5MM RADIAL
Super Cap/ic Rohs Compliant: Yes
SUPERCAPACITOR, 1F, RADIAL LEADED; Capac; SUPERCAPACITOR, 1F, RADIAL LEADED; Capacitance:1F; Voltage(DC):2.7V; Capacitor Terminals:PC Pin; Capacitance Tolerance:-10%, +30%; Lead Spacing:3.5mm; Lifetime @ Temperature:1500

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor