Cornell Dubilier DGH256Q2R7

DGH Series 2.7 v 25 F -40 - +65'c 16x25mm LS=7.5mm Radial Super Capacitor
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DGH256Q2R7.

Official Datasheet10 years ago

Inventory History

3 month trend:
-22.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2017-08-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cornell Dubilier DGH256Q2R7 provided by its distributors.

DGH Series 2.7 v 25 F -40 - +65'c 16x25mm LS=7.5mm Radial Super Capacitor
25F 2.7V -10%~30% 1500h@ 85¡ãC 2.7V 25m¦¸@ 1kHz 16mm*27mm
Supercapacitors / Ultracapacitors 25F 2.7V 30%/-10% Ra
Electric Double Layer Capacitor, Activated Carbon, 2.7V, 30% +Tol, 10% -Tol, 25000000uF, Through Hole Mount
Cap Supercap 25F 2.7V -10% to 30% ( 16 X 25mm ) Radial Aluminum Cylindrical Can 7.5mm 80uA 0.025 Ohm 1000h 85C
CAPACITOR 25F -10% +30% 2.7V TH
SUPERCAP, 25F 2.7V 16X25MM LS7.5MM RADIAL
Low ESR Supercapacitor, 25.0F, 2.7V
SUPERCAP, 25F, 2.7V, RADIAL; Capacitance:25F; Voltage Rating:2.7V; Capacitor Terminals:Radial Leaded; Capacitance Tolerance:+30%, -10%; Lead Spacing:7.5mm; Lifetime @ Temperature:1000 hours @ 65°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor