Cornell Dubilier DGH106Q2R7B

DGH Series 2.7 v 10 F 12.5x25 mm LS=5mm Radial SuperCapacitor
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DGH106Q2R7B.

IHS

Datasheet4 pages4 years ago

New Yorker Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-19.70%

CAD Models

Download Cornell Dubilier DGH106Q2R7B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2017-08-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Cornell Dubilier DGH106Q2R7B provided by its distributors.

DGH Series 2.7 v 10 F 12.5x25 mm LS=5mm Radial SuperCapacitor
10F 2.7V -10%~30% 1500h@ 85¡ãC 2.7V 40m¦¸@ 1kHz 12.5mm*27mm
Supercapacitors / Ultracapacitors 10F 2.7V 30%/-10% Ra
Cap Supercap 10F 2.7V -10% to 30% ( 12.5 X 25mm ) Radial Aluminum Cylindrical Can 5mm 30uA 0.04 Ohm 1000h 85C
Electric Double Layer Capacitor, Activated Carbon, 2.7V, 30% +Tol, 10% -Tol, 10000000uF, Through Hole Mount
DGH106Q2R7B, Cornell Dubilier/Illinois Capacitor
CAPACITOR 10F -10% +30% 2.7V TH
SUPERCAP, 10F 2.7V 12.5X25MM LS5MM RADIAL
Low ESR Supercapacitor, 10.0F, 2.7V
SUPERCAP, 10F, 2.7V, RADIAL; Capacitance:10F; Voltage Rating:2.7V; Capacitor Terminals:Radial Leaded; Product Range:DGH Series; Capacitance Tolerance:+30%, -10%; Lead Spacing:5mm; Lifetime @ Temperature:1000 hours @ 65°C; ESR:0.04ohm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor