Cornell Dubilier DCMC103T200BF2B

Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 200V
$ 37.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DCMC103T200BF2B.

Electro Sonic

Datasheet16 pages4 years ago

New Yorker Electronics

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-12.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Cornell Dubilier DCMC103T200BF2B provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 200V
CAPACITOR, ALUM ELECTROLYTIC,0.01 F,-10,+50%,200 VDC, SCREW TERMINAL,2X5.625IN
Cap Aluminum 10000uF 200V -10% to 50% (50.8 X 142.88mm) Clamp Mount Screw Terminal 0.02 Ohm 11700mA 4000h 85C
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR DCMC 200V 10000muF -10% +50% 2.000Dia 50.80mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 10000uF, Chassis Mount
Capacitor Alum Elec, 10000Uf, 200V; Rango De Producto:Serie Dcmc; Capacidad:10000Μf; Tolerancia, Capacitancia:+50%, -10%; Tensión Nominal:200V; Diámetro:50.8Mm; Resistencia Esr:0.0196Ohm; Altura:142.88Mm; Espaciado De Cable:22.23Mm |Cornell Dubilier DCMC103T200BF2B
CAP, 10000µF, 200V, ALU ELEC, SCREW; Capacitance: 10000µF; Voltage Rating: 200V; Product Range: DCMC Series; Lifetime @ Temperature: 2000 hours @ 85°C; Capacitance Tolerance: +50%, -10%; Capacitor Terminals: Screw; Diameter: 50.8mm; Lead Spacing: 22.23mm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Height: 142.88mm; ESR: 0.0196ohm; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: +50%, -10%

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor