Cornell Dubilier CGS892U025R3C

Cap Aluminum 8900uF 25V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.024 Ohm 6400mA 85°C
$ 23.77
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS892U025R3C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
+45.74%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS922U030R3C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCG922U025R4C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Cornell DubilierCGS892U016R2C
Cap Aluminum 8900uF 16V -10% to 75% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.034 Ohm 4600mA 85°C
United Chemi-ConE36D500LPN902UCA5M
SERIES: U36D; VOLT: 50; CAP: 9000; DIA X LENGTH: 50X104; PACKAGING: LG
United Chemi-ConE36D101LPN862MAA5M
SERIES: U36D; VOLT: 100; CAP: 8600; DIA X LENGTH: 34X104; PACKAGING: LG
United Chemi-ConE36D201LPN822TDB7M
Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Cornell Dubilier CGS892U025R3C provided by its distributors.

Cap Aluminum 8900uF 25V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.024 Ohm 6400mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 8900uF, Chassis Mount
Capacitor; Al;8900uF;High Cap. Computer Grade;Screw;-10%;+75%;25VDC;30Svdc
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:8900µF; Voltage Rating:25VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:R3C; Lead Spacing:12.7mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 8900UF, 25V, SCREW;; CAPACITOR ALUM ELEC 8900UF, 25V, SCREW; Capacitance:8900µF; Capacitance Tolerance:+75, -10%; Voltage Rating:25V; ESR:0.024ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:79.4mm; Diameter:35mm; Capacitor Case Style:CAN

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor