Cornell Dubilier CGS683U040X4C

Aluminum Electrolytic Capacitor 68000 microfarad
$ 67.29
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS683U040X4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+726%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS703U035X4C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCGS653U025W4C
Aluminum Electrolytic Capacitors - Screw Terminal 65000uF 25V-10+75%
Cornell DubilierDCMC743U075DC2B
Aluminum Electrolytic Capacitors - Screw Terminal 74000uF 75V
United Chemi-ConE36D250LPN683TC92M
SERIES: U36D; VOLT: 25; CAP: 68000; DIA X LENGTH: 50X92; PACKAGING: LG
NichiconLNT1H683MSE
Cap Aluminum Lytic 68000uF 50V 20% (63.5 X 120mm) Screw Terminal 12800mA 2000h 105C Bulk
NichiconLNT1V683MSE
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 35V 68000muF ±20% 2.008Dia 51.00mm

Descriptions

Descriptions of Cornell Dubilier CGS683U040X4C provided by its distributors.

Aluminum Electrolytic Capacitor 68000 microfarad
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 40V 68000muF -10% +75% 3.000Dia 76.20mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 68000uF, Chassis Mount
Aluminum Electrolytic Capacitors - Screw Terminal 68000uF 40V-10+75%
Capacitor; Al;68000uF;High Cap. Computer Grade;Screw;-10%;+75%;40VDC;50Svdc
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:68000µF; Voltage Rating:40VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:X4C; Lead Spacing:31.7mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 68000UF, 40V, SCREW; Capacitance:68000µF; Capacitance Tolerance:+75, -10%; Voltage Rating:40V; ESR:0.012ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:105mm; Diameter:76.2mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor