Cornell Dubilier CGS552T200X4C

Cap Aluminum 5500uF 200V -10% to 50% (76.2 X 104.775mm) Clamp Mount Screw Terminal 0.027 Ohm 10900mA 85°C
$ 99.525
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS552T200X4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS542T200X4L
Cap Aluminum 5400uF 200V -10% to 50% (76.2 X 117.475mm) Clamp Mount Screw Terminal 0.021 Ohm 12600mA 85°C
Cornell DubilierCGS502T200W5C
Cap Aluminum 5000uF 200V -10% to 50% (63.5 X 130.175mm) Clamp Mount Screw Terminal 0.036 Ohm 9200mA 85°C
Cornell DubilierCGH502T250W3L
Cap Aluminum 5000uF 250V -10% to 50% (63.5 X 92.075mm) Clamp Mount Screw Terminal 26.9 Ohm 9200mA 85°C
United Chemi-ConE36D151LPN562TDA5N
SERIES: 36DY; VOLT: 150; CAP: 5600; DIA X LENGTH: 63X105; PACKAGING: LG
United Chemi-ConE36D201HPN562MC92M
SERIES: U36D; VOLT: 200; CAP: 5600; DIA X LENGTH: 50X92; PACKAGING: LG
United Chemi-ConE32D251CJN562MC92M
SERIES: U32D; VOLT: 250; CAP: 5600; DIA X LENGTH: 50X92; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS552T200X4C provided by its distributors.

Cap Aluminum 5500uF 200V -10% to 50% (76.2 X 104.775mm) Clamp Mount Screw Terminal 0.027 Ohm 10900mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 200V 5500muF -10% +50% 3.000Dia 76.20mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 5500uF, Chassis Mount
Aluminum Electrolytic Capacitor, 5500Uf, 200V, +50%,-10%,screw; Capacitance:5500Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:-10%, +50%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Esr:0.027Ohmrohs Compliant: Yes |Cde Mallory CGS552T200X4C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor