Cornell Dubilier CGS412U050R3C

Cap Aluminum 4100uF 50V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.022 Ohm 7600mA 85°C
$ 23.11
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS412U050R3C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
+90.82%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Cornell DubilierCGS422U040R3C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCGS432U050R4C
Cap Aluminum 4300uF 50V -10% to 75% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.022 Ohm 7600mA 85°C
Cornell DubilierCG432U050R4C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
United Chemi-ConE36D3B1HPN392MDA5M
Cap Aluminum Lytic 3900uF 315V 20%( 63.5 X 105mm) Screw Terminal 0.0538 Ohm 7910mA 2000h 85C
United Chemi-ConE36D500LPN392TA41N
SERIES: 36DA; VOLT: 50; CAP: 3900; DIA X LENGTH: 35X41; PACKAGING: LG
United Chemi-ConE36D500LPN392TA41M
SERIES: 36DA; VOLT: 50; CAP: 3900; DIA X LENGTH: 34X41; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS412U050R3C provided by its distributors.

Cap Aluminum 4100uF 50V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.022 Ohm 7600mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 50V 4100muF -10% +75% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 4100uF, Chassis Mount
Aluminum Electrolytic Capacitors - Screw Terminal 4100uF 330Vac ELECT
Capacitor; Al;4100uF;High Cap. Computer Grade;Screw;-10%;+75%;50VDC;65Svdc
ALUMINUM ELECTROLYTIC CAPACITOR 4100UF, 50V, +75, -10%, SCREW; Capacitance: 4100µF; Voltage(DC): 50V; Voltage(AC): -; Capacitance Tolerance: -10%, +75%; Lifetime @ Temperature: 3000 hours @ 105°C; Polarity 69K1866
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:4100µF; Voltage Rating:50VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:R3C; Lead Spacing:12.7mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 4100UF, 50V, SCREW; Capacitance:4100µF; Capacitance Tolerance:+75, -10%; Voltage Rating:50V; ESR:0.022ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:79.4mm; Diameter:35mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor