Cornell Dubilier CGS362T200V4C

Aluminum Electrolytic Capacitors - Screw Terminal 3600uF 200V-10+50%
$ 54.922
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS362T200V4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConE36D3B1HPN392MDA5M
Cap Aluminum Lytic 3900uF 315V 20%( 63.5 X 105mm) Screw Terminal 0.0538 Ohm 7910mA 2000h 85C
Cornell DubilierDCMC352T200BC2B
Aluminum Electrolytic Capacitors - Screw Terminal 3500uF 200V 10%+50% 2.000x4.125
United Chemi-ConE36D351LPN332TDB7N
SERIES: 36DA; VOLT: 350; CAP: 3300; DIA X LENGTH: 63X117; PACKAGING: LG
United Chemi-ConE36D351LPN332TDB7M
SERIES: U36D; VOLT: 350; CAP: 3300; DIA X LENGTH: 63X117; PACKAGING: LG
Cornell DubilierCGS352T300X5L
Aluminum Electrolytic Capacitor 3500 microfarad 300 VDC
Cornell DubilierCG382T200X5L
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors

Descriptions

Descriptions of Cornell Dubilier CGS362T200V4C provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 3600uF 200V-10+50%
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 200V 3600muF -10% +50% 2.000Dia 50.80mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 3600uF, Chassis Mount
Aluminum Electrolytic Capacitor, 3600Uf, 200V, +50%,-10%,screw; Capacitance:3600Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:-10%, +50%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Esr:0.042Ohmrohs Compliant: Yes |Cde Mallory CGS362T200V4C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor