Cornell Dubilier CGS303U050V5L

Aluminum Electrolytic Capacitors - Screw Terminal 50V 30000uF 2X5.625
$ 51.9
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS303U050V5L.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS313U050W4C
Aluminum Electrolytic Capacitors - Screw Terminal 50V 31000uF 4.125 X 2.5
Cornell DubilierCGS333U040V4C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCGS273U050V4C
Cap Aluminum 27000uF 50V -10% to 75% (50.8 X 104.775mm) Clamp Mount Screw Terminal 0.022 Ohm 9300mA 85°C
United Chemi-ConE32D500LPN303TDA5M
U32D Series 50 V 30000 uF 105 °C Ø 63.5 x 105 mm Aluminum Electrolytic Cap
United Chemi-ConE32D350HPN333MA79M
SERIES: U32D; VOLT: 35; CAP: 33000; DIA X LENGTH: 34X79; PACKAGING: LG
United Chemi-ConE36D500LPN273TC79M
SERIES: 36DA; VOLT: 50; CAP: 27000; DIA X LENGTH: 50X79; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS303U050V5L provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 50V 30000uF 2X5.625
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 50V 30000muF -10% +75% 2.000Dia 50.80mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 30000uF, Chassis Mount
Aluminum Electrolytic Capacitor 30000Uf, 50V, +75, -10%, Screw; Capacitance:30000Μf; Voltage(Dc):50V; Voltage(Ac):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Esr:0.016Ohmrohs Compliant: Yes |Cornell Dubilier CGS303U050V5L

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor