Cornell Dubilier CGS293U025V4C

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
$ 38.86
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS293U025V4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Arrow Electronics

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS303U030V4C
Aluminum Electrolytic Capacitor 30000 microfarad
Cornell DubilierCGS313U035V4C
Aluminum Electrolytic Capacitors - Screw Terminal 31000uF 35V-10+75%
Cornell DubilierCGS273U050V4C
Cap Aluminum 27000uF 50V -10% to 75% (50.8 X 104.775mm) Clamp Mount Screw Terminal 0.022 Ohm 9300mA 85°C
United Chemi-ConE36D500LPN273UDA5M
SERIES: 36DX; VOLT: 50; CAP: 27000; DIA X LENGTH: 63X104; PACKAGING: LG
United Chemi-ConE36D101LPN303UEA5M
SERIES: U36D; VOLT: 100; CAP: 30000; DIA X LENGTH: 76X104; PACKAGING: LG
United Chemi-ConE36D500LPN273TC79M
SERIES: 36DA; VOLT: 50; CAP: 27000; DIA X LENGTH: 50X79; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS293U025V4C provided by its distributors.

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 25V 29000muF -10% +75% 2.000Dia 50.80mm
Aluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 25V 29 000
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 29000uF, Chassis Mount
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:29000µF; Voltage Rating:25VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:V4C; Lead Spacing:22.2mm; Termination Type:Screw ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor