Cornell Dubilier CGS253U075X4C

Aluminum Electrolytic Capacitor 25000UF, 75V, +75, -10%, Screw
$ 64.931
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS253U075X4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
+162%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS263U075V4C
Aluminum Electrolytic Capacitors - Screw Terminal 26000uF 75V-10+75%
Cornell DubilierCGS253U016R4C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCGS253U050W4C
Cap Aluminum 25000uF 50V -10% to 75% (63.5 X 104.775mm) Clamp Mount Screw Terminal 0.024 Ohm 10200mA 85°C
United Chemi-ConE36D750LPN253UEA5N
SERIES: 36DX; VOLT: 75; CAP: 25000; DIA X LENGTH: 76X105; PACKAGING: LG
United Chemi-ConE36D400LPN253UDB7N
SERIES: 36D; VOLT: 40; CAP: 25000; DIA X LENGTH: 63X117; PACKAGING: LG
United Chemi-ConE36D500LPN273UDA5M
SERIES: 36DX; VOLT: 50; CAP: 27000; DIA X LENGTH: 63X104; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS253U075X4C provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR 25000UF, 75V, +75, -10%, SCREW
Cap Aluminum 25000uF 75V -10% to 75% (76.2 X 104.775mm) Clamp Mount Screw Terminal 0.014 Ohm 15000mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 75V 25000muF -10% +75% 3.000Dia 76.20mm
Aluminum Electrolytic Capacitors - Screw Terminal L=4.125 75V 25000uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 25000uF, Chassis Mount
Capacitor; Al;25000uF;High Cap. Computer Grade;Screw;-10%;+75%;75VDC;95Svdc
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:25000µF; Voltage Rating:75VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:X4C; Lead Spacing:31.7mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 25000UF, 75V, +75, -; CAPACITOR ALUM ELEC 25000UF, 75V, SCREW; Capacitance:25000µF; Capacitance Tolerance:+75, -10%; Voltage Rating:75V; ESR:0.039ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:105mm; Diameter:76.2mm; Capacitor Case Style:CAN

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor