Cornell Dubilier CGS242U100R4C

Aluminum Electrolytic Capacitors - Screw Terminal 2400uF 100V-10+75%
$ 25.26
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS242U100R4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+415%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS242U150V3C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCGS222U075R2C
Cap Aluminum 2200uF 75V -10% to 75% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.041 Ohm 4200mA 85°C
Cornell DubilierCGS232U075R4C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
United Chemi-ConE36D451LPN222TDA5M
Aluminum Electrolytic Capacitor
United Chemi-ConE36D351HPN242TCB7M
SERIES: U36D; VOLT: 350; CAP: 2400; DIA X LENGTH: 50X117; PACKAGING: LG
United Chemi-ConE36D101LPN222TA54M
Cap Aluminum Lytic 2200uF 100V -10% to 50%( 35 X 54mm) Screw Terminal 2000h 85C

Descriptions

Descriptions of Cornell Dubilier CGS242U100R4C provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 2400uF 100V-10+75%
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 100V 2400muF -10% +75% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 75% +Tol, 10% -Tol, 2400uF, Chassis Mount
Aluminum Electrolytic Capacitor 2400Uf, 100V, +75, -10%, Screw; Rango De Producto:Serie Cgs; Capacidad:2400Μf; Tolerancia, Capacitancia:+75%, -10%; Tensión Nominal:100V; Diámetro:35Mm; Resistencia Esr:0.05Ohm; Altura:105Mm |Cornell Dubilier CGS242U100R4C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor