Cornell Dubilier CGS142T450W5C

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
$ 123.495
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS142T450W5C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+486%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS152T450X5C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCGS152T450X4C
Cap Aluminum 1500uF 450V -10% to 50% (76.2 X 104.775mm) Clamp Mount Screw Terminal 0.059 Ohm 7400mA 85°C
Cornell DubilierCGH142T450V4L
Cap Aluminum 1400uF 450V -10% to 50% (50.8 X 117.475mm) Clamp Mount Screw Terminal 60.3 Ohm 5900mA 85°C
United Chemi-ConE37X501HPN152MCD0M
ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 500V, SCREW
KYOCERA AVXLNU2H152MSEG
ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF 500 V DC, NU SERIES 5000H 63.5 X 90MM
KYOCERA AVXLNY2W152MSEG
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount

Descriptions

Descriptions of Cornell Dubilier CGS142T450W5C provided by its distributors.

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
CAPACITOR, ALUM ELECTROLYTIC,1400 UF,-10,+50%,450 VDC, SCREW TERMINAL,2.5X5.125IN
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 450V 1400muF -10% +50% 2.500Dia 63.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 1400uF, Chassis Mount
Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 450V 1400uF
ALUMINUM ELECTROLYTIC CAPACITOR 1400UF,; ALUMINUM ELECTROLYTIC CAPACITOR 1400UF, 450V, +50%,-10%, SCREW; Capacitance:1400µF; Voltage(DC):450V; Voltage(AC):-; Capacitance Tolerance:-10%, +50%; Capacitor Terminals:Screw; L
Aluminum Electrolytic Capacitor 1400Uf, 450V, +50%,-10%, Screw; Rango De Producto:Serie Cgs; Capacidad:1400Μf; Tolerancia, Capacitancia:+50%, -10%; Tensión Nominal:450V; Diámetro:63.5Mm; Resistencia Esr:0.06Ohm; Altura:130Mm |Cornell Dubilier CGS142T450W5C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor