Cornell Dubilier CGS124U016X3L

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
$ 60.291
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS124U016X3L.

IHS

Datasheet8 pages9 years ago

Electro Sonic

Newark

Factory Futures

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCGS114U010W3L
Aluminum Electrolytic Capacitors - Screw Terminal 110000uF 10V-10+75%
Cornell DubilierCGS124U050X5L
Aluminum Electrolytic Capacitors - Screw Terminal 120000uF 50V-10+75%
Cornell DubilierCGS124U025X4C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCGS114U016W4C
Cap Aluminum 0.11F 16V -10% to 75% (63.5 X 104.775mm) Clamp Mount Screw Terminal 0.01 Ohm 16000mA 85°C
United Chemi-ConE36D160LPN124TC79M
ALUMINUM ELECTROLYTIC CAPACITOR, 0.12F, 16V, CAN
United Chemi-ConE36D750CPN114UEE3M
SERIES: U36D; VOLT: 75; CAP: 110000; DIA X LENGTH: 76X143; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS124U016X3L provided by its distributors.

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Aluminum (wet)
Cap Aluminum Lytic 0.12F 16V -10% to 75% Screw Terminal 85°C
CAPACITOR ALUM ELEC 0.12F, 16V, SCREW; Capacitance:120000µF; Capacitance Tolerance:+75, -10%; Voltage Rating:16V; Life Time @ Temperature:2000 hours @ 85°C; Height:92mm; Diameter:76.2mm; Capacitor Case Style:Can
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:120000µF; Voltage Rating:16VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:X3L; Lead Spacing:31.7mm; Termination Type:Screw ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor