Cornell Dubilier CGS103U050R4C

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
$ 33.312
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS103U050R4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Farnell

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+948%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

United Chemi-Con36DA103F250DD2A
Aluminum Electrolytic Capacitor 10000Uf, 250V, +50%,-10%,screw; Rango De Producto:Serie 36Da; Capacidad:10000Μf; Tolerancia, Capacitancia:+50%, -10%; Tensión Nominal:250V; Diámetro:76Mm; Resistencia Esr:-; Altura:117Mm |Chemi-Con 36DA103F250DD2A
United Chemi-ConE74D400LPN113UC79M
SERIES: 747D; VOLT: 40; CAP: 11000; DIA X LENGTH: 50X79; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS103U050R4C provided by its distributors.

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 10000uF, Chassis Mount
Capacitor; Al;10000uF;High Cap. Computer Grade;Screw;-10%;+75%;50VDC;65Svdc
ALUMINUM ELECTROLYTIC CAPACITOR 10000UF, 50V, +75, -10%, SCREW; Capacitance:10000µF; Voltage(DC):50V; Voltage(AC):-; Capacitance Tolerance:-10%, +75%; Lifetime @ Temperature:3000 hours @ 105°C; Polari 69K1793
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:10000µF; Voltage Rating:50VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:R4C; Termination Type:Screw ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGS103U050R4C.