Cornell Dubilier CG273U016V3C

Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
$ 36.57
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CG273U016V3C.

Electro Sonic

Datasheet3 pages20 years ago
Datasheet3 pages20 years ago
Datasheet3 pages20 years ago

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date1994-09-04
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

United Chemi-ConE36D500LPN273TC79M
SERIES: 36DA; VOLT: 50; CAP: 27000; DIA X LENGTH: 50X79; PACKAGING: LG
Cornell DubilierCGS283U025V3C
ALUMINUM ELECTROLYTIC CAPACITOR 28000UF, 25V, +75, -10%, SCREW
Cornell DubilierCGS253U016R4C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCGS273U050V4C
Cap Aluminum 27000uF 50V -10% to 75% (50.8 X 104.775mm) Clamp Mount Screw Terminal 0.022 Ohm 9300mA 85°C
United Chemi-ConE36D500LPN273UDA5M
SERIES: 36DX; VOLT: 50; CAP: 27000; DIA X LENGTH: 63X104; PACKAGING: LG
United Chemi-ConE36D101LPN273TE92N
SERIES: 36DA; VOLT: 100; CAP: 27000; DIA X LENGTH: 76X92; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CG273U016V3C provided by its distributors.

Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CG 16V 27000muF -10% +75% 2.000Dia 50.80mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 27000uF, Chassis Mount
Aluminum Electrolytic Capacitor 27000Uf, 16V, +75, -10%, Screw; Capacitance:27000Μf; Voltage(Dc):16V; Voltage(Ac):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lifetime @ Temperature:2000 Hours @ 85°C; Esr:0.012Ohm Rohs Compliant: Yes |Cornell Dubilier CG273U016V3C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor