Cornell Dubilier CDV19FF301JO3F

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, F, 0/+70ppm/Cel TC, 0.0003uF, Through Hole Mount
$ 2.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV19FF301JO3F.

IHS

Datasheet6 pages15 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2011-05-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierD105F301JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0003uF, Through Hole Mount, 3922
Cornell DubilierCDV19FF331JO3F
Mica Cap - 1000V 330pF 16.5mm x 5.10mm LS=8.7mm Dipped 125'C
Cornell DubilierCDV19FF271JO3F
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00027uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CDV19FF301JO3F provided by its distributors.

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, F, 0/+70ppm/Cel TC, 0.0003uF, Through Hole Mount
Mica Radial Lead Capacitors 300pF 1000V +/-.05%
Mica Capacitors, Standard Dipped
Radial CDV19 1kV 300pF ±5% 70ppm/C
Silver Mica Capacitor 300Pf, 1Kv, 5%, Radial; Capacitance:300Pf; Voltage(Dc):1Kv; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:8.7Mm; Capacitor Case/Package:Radial Leaded; Product Length:-; Product Width:- Rohs Compliant: Yes |Cornell Dubilier CDV19FF301JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor