Cornell Dubilier CDS5EC200DO3

Mica Capacitor, Mica, 300V, 2.5% +Tol, 2.5% -Tol, -20/+100ppm/Cel TC, 0.00002uF, Through Hole Mount
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDS5EC200DO3.

New Yorker Electronics

Datasheet4 pages6 years ago

IHS

Master Electronics

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2005-07-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierMIN02-002CC200J-F
Cap Mica 20pF 300V 5% (7.92 X 10.16mm) 200C Medical Bulk
Cornell DubilierMCM01-001CD200J-F
METAL CLAD MICA, 20 Cap, 500V | Cornell-Dubilier MCM01-001CD200J-F
Cornell DubilierCD15CD180JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.000018uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CDS5EC200DO3 provided by its distributors.

Mica Capacitor, Mica, 300V, 2.5% +Tol, 2.5% -Tol, -20/+100ppm/Cel TC, 0.00002uF, Through Hole Mount
Mica Capacitors 20PF 300V .5PF
Mica Capacitors, Miniature Dipped 300V
MICA300V | Cornell-Dubilier CDS5EC200DO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor