Cornell Dubilier CDLC202P2R7K04

Cap Supercap 2000F 2.7V -5% to 10% Stud Mount Aluminum Cylindrical Can 4200uA 0.00035 Ohm 65C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDLC202P2R7K04.

IHS

Datasheet3 pages12 years ago

Sager Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2012-04-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-01-27
LTD Date2014-01-27

Descriptions

Descriptions of Cornell Dubilier CDLC202P2R7K04 provided by its distributors.

Cap Supercap 2000F 2.7V -5% to 10% Stud Mount Aluminum Cylindrical Can 4200uA 0.00035 Ohm 65C
Capacitor; Organic electrolyte; 2000F 2.7 Threaded
Supercapacitors / Ultracapacitors 2000F 2.7V Threaded
Electric Double Layer Capacitor, Electric Double Layer, 2.7V, 20% +Tol, 0% -Tol, 2000000000uF, Chassis Mount
CAP 2000F 0% +20% 2.7V CHAS MNT
ULTRACAPACITOR2000F2.7V0.00035 OHM+20% -
ULTRACAPACITOR2000F2.7V0.00035 OHM+20% -; ULTRACAPACITOR2000F2.7V0.00035 OHM+20% -0%; Capacitance:2000F; Capacitance Tolerance:+20%, -0%; Voltage Rating:2.7V; ESR:0.00035ohm; Capacitor Terminals:Threaded Studs; Operating Temperature Range:-40°C to +65°C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor