Cornell Dubilier CD5FY331JO3

Mica Capacitor, Mica, 50V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00033uF, Through Hole Mount, 2718
$ 8.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5FY331JO3.

New Yorker Electronics

Datasheet4 pages6 years ago

IHS

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCD15FD331JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00033uF, Through Hole Mount
Cornell DubilierCDV19FF331JO3F
Mica Cap - 1000V 330pF 16.5mm x 5.10mm LS=8.7mm Dipped 125'C
Cornell DubilierCD15FD331JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00033uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD5FY331JO3 provided by its distributors.

Mica Capacitor, Mica, 50V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00033uF, Through Hole Mount, 2718
CD5 Series 50 V 330 pF ±5 % Tolerance LS=3 mm Radial Mini Dipped Mica Capacitor
Cap Mica 330pF 50V 5% (6.9 X 4.6 X 6.1mm) Radial 3mm 125C
Mica Capacitors |Cornell Dubilier CD5FY331JO3
Mica Capacitors, Miniature Dipped 50V
330pF ¡À5% 50V 6.9mm*4.6mm*6.1mm
Radial CD5 50V 330pF ±5% 70ppm/C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor