Cornell Dubilier CD5FA151JO3

Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00015uF, Through Hole Mount
$ 3.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5FA151JO3.

New Yorker Electronics

Datasheet4 pages6 years ago

Farnell

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD5FA161JO3
Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00016uF, Through Hole Mount
Cornell DubilierCD15FD151JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00015uF, Through Hole Mount
Cornell DubilierCM05FD151JO3
Cap Mica 150pF 500V 5% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD5FA151JO3 provided by its distributors.

Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00015uF, Through Hole Mount
Cap Mica 150pF 100V 5% (6.9 X 4.3 X 5.8mm) Radial 3mm 125C
Mica Capacitors MICA 150PF100VJ | Cornell-Dubilier CD5FA151JO3
Cap 150pF 100VDC 5% 6.9 X 4.3 X 5.8mm RDL 3mm
Mica Capacitors, Miniature Dipped 100V
150pF ¡À5% 100V 6.9mm*4.3mm*5.8mm
Silver Mica Capacitor 150Pf, 100V, 5%, Radial; Capacitance:150Pf; Voltage(Dc):100V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:3Mm; Capacitor Case/Package:Radial Leaded; Product Length:6.9Mm Rohs Compliant: No |Cornell Dubilier CD5FA151JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor