Cornell Dubilier CD5CC180JO3F

Cap Mica 18pF 300V 5% (6.9 X 3 X 5.1mm) Radial 3mm 125C | Cornell-Dubilier CD5CC180JO3F
$ 1.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5CC180JO3F.

New Yorker Electronics

Datasheet4 pages6 years ago

Master Electronics

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD5CC180DO3
Cap Mica 18pF 300V 0.5pF (6.9 X 3 X 5.1mm) Radial 3mm 125C
Cornell DubilierCD15CD180JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.000018uF, Through Hole Mount
Cornell DubilierCD15CD180JO3
Cap Mica 18pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD5CC180JO3F provided by its distributors.

Cap Mica 18pF 300V 5% (6.9 X 3 X 5.1mm) Radial 3mm 125C | Cornell-Dubilier CD5CC180JO3F
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -200/+200ppm/Cel TC, 0.000018uF, Through Hole Mount, 2712
Mica Radial Lead Capacitors 18pF 300V +/- 5%
Mica Capacitors, Miniature Dipped 300V
Radial CD5 300V 18pF ±5% 200ppm/C
18pF ¡À5% 300V 6.9mm*3mm*5.1mm
Silver Mica Capacitor 18Pf, 300V, 5%, Radial; Capacitance:18Pf; Voltage(Dc):300V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:3Mm; Capacitor Case/Package:Radial Leaded; Product Length:6.9Mm; Qualification:-Rohs Compliant: Yes |Cornell Dubilier CD5CC180JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor