Cornell Dubilier CD5CC020DO3

Mica Capacitor, Mica, 300V, 25% +Tol, 25% -Tol, 200ppm/Cel TC, 0.000002uF, Through Hole Mount
$ 2.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5CC020DO3.

New Yorker Electronics

Datasheet4 pages6 years ago

IHS

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCD5CC020CO3F
Mica Capacitor, Mica, 300V, 50% +Tol, 50% -Tol, 200ppm/Cel TC, 0.000002uF, Through Hole Mount
Cornell DubilierCD15CD020DO3F
Mica Capacitor, Mica, 500V, 25% +Tol, 25% -Tol, 200ppm/Cel TC, 0.000002uF, Through Hole Mount
Cornell DubilierCD15CD020DO3
Cap Mica 2pF 500V 0.5pF( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD10CD020DO3
Cap Mica 2pF 500V 0.5pF( 9.1 X 4.8 X 8.4mm) Radial 3.6mm 125C T/R
Cornell DubilierCD10CD020CO3
Mica Capacitor, Mica, 500V, 50% +Tol, 50% -Tol, -200/+200ppm/Cel TC, 0.000002uF, Through Hole Mount, 3619
Cornell DubilierCD10CD020DO3F
Mica Capacitor, Mica, 500V, 25% +Tol, 25% -Tol, 200ppm/Cel TC, 0.000002uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD5CC020DO3 provided by its distributors.

Mica Capacitor, Mica, 300V, 25% +Tol, 25% -Tol, 200ppm/Cel TC, 0.000002uF, Through Hole Mount
Cap Mica 2pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C
Mica Capacitors MICA 2PF300VD | Cornell-Dubilier CD5CC020DO3
Mica Capacitors, Miniature Dipped 300V
Silver Mica Capacitor 2Pf, 300V, 0.5Pf, Radial; Capacitance:2Pf; Voltage(Dc):300V; Capacitance Tolerance:± 0.5Pf; Capacitor Terminals:Pc Pin; Lead Spacing:3Mm; Capacitor Case/Package:Radial Leaded; Product Length:6.9Mm Rohs Compliant: No |Cornell Dubilier CD5CC020DO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor