Cornell Dubilier CD30FC273JO3

Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.027uF, Through Hole Mount
$ 48.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD30FC273JO3.

Newark

Datasheet13 pages5 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD30FC253JO3F
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.025uF, Through Hole Mount
Cornell DubilierCD42FD273JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.027uF, Through Hole Mount
Cornell DubilierCD42FD273FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.027uF, Through Hole Mount
Cornell DubilierCD42FD273GO3
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.027uF, Through Hole Mount
Cornell DubilierCD42FD253FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.025uF, Through Hole Mount
Cornell DubilierCD42FD253FO3F
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.025uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD30FC273JO3 provided by its distributors.

Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.027uF, Through Hole Mount
MICA, 27000 Cap, 300V | Cornell-Dubilier CD30FC273JO3
Mica Radial Lead Capacitors 27000pF 300V +/-5%
CAP MICA 0.027UF 5% 300V RADIAL
Mica Capacitors, Standard Dipped 27000µF 300V
SILVER MICA CAPACITOR, 0.027UF, 300V, 5%, RADIAL; Capacitance:0.027µF; Voltage(DC):300V; Capacitance Tolerance:± 5%; Capacitor Terminals:PC Pin; Lead Spacing:11.1mm; Capacitor Case / Package:Radial Leaded; Product Length:20.8mm RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor