Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD10ED270JO3

Cap Mica 27pF 500V 5%( 9.4 X 4.8 X 8.4mm) Radial 3.6mm 125C T/R

$ 1.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10ED270JO3.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages5 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.23%

Alternate Parts

Price @ 1000
$ 1.833
$ 2.26
$ 2.26
Stock
4,009
8,829
8,829
Authorized Distributors
5
6
6
Capacitance
27 pF
27 pF
27 pF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
8.4074 mm
8.4074 mm
8.4074 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell DubilierCD15ED270JO3F
Capacitor; Mica; Cap 27pF; Tol 5%; Radial DIPped; Vol-Rtg 500VDC; LS 5.9mm
Cornell DubilierCD15ED270JO3
Cap Mica 27pF 500V 5%( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD5EC270JO3F
Cap Mica 27pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD10ED270JO3 provided by its distributors.

Cap Mica 27pF 500V 5%( 9.4 X 4.8 X 8.4mm) Radial 3.6mm 125C T/R
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000027uF, Through Hole Mount
Mica Radial Lead Capacitors MICA 27PF500V J
Mica Capacitors, Standard Dipped 500V
MICA500V | Cornell-Dubilier CD10ED270JO3
Capacitor Silver Mica, 27Pf, 500V; Capacitance:27Pf; Voltage Rating:500V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Features:Standard Dipped; Filter Terminals:Radial Leaded; Leaded Process Compatible:No Rohs Compliant: No |Cornell Dubilier CD10ED270JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor