Cornell Dubilier CD10ED200DO3

Cap Mica 20pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125C T/R
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10ED200DO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCD15ED200JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00002uF, Through Hole Mount
Cornell DubilierCD15ED200JO3
Capacitor Mica 20pF 500 Volt 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C
Cornell DubilierCD15ED200DO3
Mica Capacitor, Mica, 500V, 2.5% +Tol, 2.5% -Tol, -20/+100ppm/Cel TC, 0.00002uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD10ED200DO3 provided by its distributors.

Cap Mica 20pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125C T/R
Mica Capacitor, Mica, 500V, 2.5% +Tol, 2.5% -Tol, -20/+100ppm/Cel TC, 0.00002uF, Through Hole Mount
Mica Capacitors, Standard Dipped 500V
MICA500V | Cornell-Dubilier CD10ED200DO3
Silver Mica Capacitor 20Pf, 500V, 0.5Pf, Radial; Capacitance:20Pf; Voltage(Dc):500V; Capacitance Tolerance:± 0.5Pf; Capacitor Terminals:Pc Pin; Lead Spacing:3.6Mm; Capacitor Case/Package:Radial Leaded; Product Length:9.1Mm Rohs Compliant: No |Cornell Dubilier CD10ED200DO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor