Cornell Dubilier AVS336M25D16T-F

AVS Series 33 uF 25 V ±20 % Surface Mount Aluminum Electrolytic Capacitor
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AVS336M25D16T-F.

IHS

Datasheet6 pages4 years ago

Newark

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-05-25
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

PanasonicEEE-1EA330SP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEE1EA330AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 33muF ±20% 0.248Dia 6.30mm
PanasonicECE-V1EA330SP
Panasonic ECEV1EA330SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 25V 33muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUT 25V 33muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVA250ADA330ME55G
Cap Aluminum 33uF 25V 20% (5 X 5.2mm) SMD 47mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of Cornell Dubilier AVS336M25D16T-F provided by its distributors.

AVS Series 33 uF 25 V ±20 % Surface Mount Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - SMD 33uF 25V 20% AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3126
Aluminum Electrolytic Capacitor 33Uf 25V 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:33Μf; Voltage(Dc):25V; Esr:7Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Range:Avs Seriesrohs Compliant: Yes |Cornell Dubilier AVS336M25D16T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor