Cornell Dubilier AVE336M16D16T-F

Aluminum Electrolytic Capacitors - SMD 33uF 16V 85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AVE336M16D16T-F.

IHS

Datasheet6 pages4 years ago

Sager Electronics

Newark

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-04-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-22

Related Parts

PanasonicEEE-HB1C330AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 16V 33muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 33muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 16V 33muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 33uF 16V 20% (6.3 X 4.5mm) SMD 49mA 2000h 85C T/R
United Chemi-ConEMVA160ADA330ME55G
33uF 16V 37mA@120Hz ±20% SMD,D5xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Cornell DubilierAVS336M16C12T-F
Cap Aluminum Lytic 33uF 16V 20% (5 X 5.4mm) SMD 13.1 Ohm 35mA 2000h 85C Automotive T/R

Descriptions

Descriptions of Cornell Dubilier AVE336M16D16T-F provided by its distributors.

Aluminum Electrolytic Capacitors - SMD 33uF 16V 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
CAP ALUM 33UF 20% 16V SMD
Capacitor; SMT-AL(V-CHIP)
Aluminum Electrolytic Capacitor 33Uf 16V 20%, Smd, Full Reel; Rango De Producto:Serie Ave; Capacidad:33Μf; Tensión Nominal:16V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:6.3Mm; Resistencia Esr:10.05Ohm; Altura:5.3Mm |Cornell Dubilier AVE336M16D16T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor