Cornell Dubilier AFK227M35F24T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 35V 220muF ±20% 0.315Dia 8.00mm
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AFK227M35F24T-F.

Master Electronics

Datasheet7 pages4 years ago
Datasheet7 pages7 years ago

New Yorker Electronics

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.44%

CAD Models

Download Cornell Dubilier AFK227M35F24T-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFK1E221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 220muF 卤20% 0.315Dia 8.00mm
PanasonicEEEFK1V221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1E221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 220muF ±20% 0.315Dia 8.00mm
Cornell DubilierAFK227M25F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 25V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMZA350ADA221MHA0G
220uF 35V 300mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConEMZA250ADA221MHA0G
220uF 25V 300mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Cornell Dubilier AFK227M35F24T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 35V 220muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 220µF 35V
SMD ALUMINUM ELECTROLYTIC CAPACITOR, RADIAL CAN SMD, 220PF, 35V, .16 OHM
AFK Series 220 uF 35 V ±20 % Surface Mount Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3933
Aluminum Electrolytic Capacitors - SMD 35V 220uF 8X10.2 AEC -Q200
CAP ALUM 220UF 20% 35V SMD / 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor 220Uf 35V 20%, Smd; Rango De Producto:Serie Afk; Capacidad:220Μf; Tensión Nominal:35V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:8Mm; Resistencia Esr:0.16Ohm; Altura:10.2Mm; Body Height:10Mm |Cornell Dubilier AFK227M35F24T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFK227M35F24T-F.
  • AFK227M35F24TF