Cornell Dubilier 942C6P68K-F

Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
$ 5.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 942C6P68K-F.

IHS

Datasheet6 pages3 years ago

New Yorker Electronics

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-05-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell Dubilier940C6P68K-F
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Cornell Dubilier930C2P68K-F
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Cornell Dubilier930C1P68K-F
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Mkp1839 Hq Series, 0.68 F, 5%, Pp (Polypropylene), 850 V Rohs Compliant: Yes
Yageo GroupC4GAMUC3680AA0J
Film Capacitor, Polyester, 850V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 942C6P68K-F provided by its distributors.

Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Axial FILM CAPACITOR 942C 300V 0.68muF ±10% 1.008Diax1.339L 25.60mmx34.00mm
FILM, 0.68 Cap, 600V | Cornell-Dubilier 942C6P68K-F
Film Capacitor Pp; Dielectric Type:Metallized Pp; Capacitor Case/Package:Axial Leaded; Capacitance:0.68Μf; Capacitance Tolerance:± 10%; Typical Applications:Snubber; Capacitor Mounting:Through Hole; Voltage(Ac):300V; Lead Spacing:-Rohs Compliant: Yes |Cornell Dubilier 942C6P68K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor