Cornell Dubilier 942C20P1K-F

Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 4.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 942C20P1K-F.

IHS

Datasheet6 pages3 years ago

Sager Electronics

TME

New Yorker Electronics

Newark

Inventory History

3 month trend:
-19.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell Dubilier940C20P1K-F
Capacitor, Polypropylene Film, High Dv/Dt, 2000V, .1 uF | Cornell-Dubilier 940C20P1K-F
Cornell Dubilier942C16P1K-F
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cornell Dubilier942C10P1K-F
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 942C20P1K-F provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
HV Metallized Polypropylene Film Capacitors 2000volts .1uF POLY MET
942C Series 2000 V 0.1uF ±10% Axial Metallized Polypropylene Film Capacitor
Axial FILM CAPACITOR 942C 500V 0.1muF ±10% 0.965Diax1.811L 24.50mmx46.00mm
POWER FILM CAPACITOR, METALLIZED PP, AXIAL, .1PF, 10%, SNUBBER, THROUGH HOLE
Cap Film 0.1uF 2000V PP 10% (24.5 X 46mm) Axial 105C
FILM CAPACITOR PP; Dielectric Type:Metal; FILM CAPACITOR PP; Dielectric Type:Metallized PP; Capacitor Case / Package:Axial Leaded; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Typical Applications:Snubber; Capacitor M
Film Capacitor Pp; Rango De Producto:Serie 942C; Capacidad:0.1Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:2Kv; Tipo De Condensador:-; Tipo De Empaquetado:Individual |Cornell Dubilier 942C20P1K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 942C20P1KF