Cornell Dubilier 942C16S47K-F

Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 942C16S47K-F.

IHS

Datasheet6 pages3 years ago

New Yorker Electronics

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-37.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-05-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell Dubilier942C20S47K-F
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cornell Dubilier940C20S47K-F
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cornell Dubilier930C6S47K-F
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupA72UT2470AA00K
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupA72ST2470AA00K
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupA72QT2470AA02K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 942C16S47K-F provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
FILM CAPACITOR PP; Dielectric Type: Metal; FILM CAPACITOR PP; Dielectric Type: Metallized PP; Capacitor Case / Package: Axial Leaded; Capacitance: 0.047µF; Capacitance Tolerance: ± 10%; Typical Applications: Snubber; Capacitor
Axial FILM CAPACITOR 942C 460V 0.047muF ±10% 0.650Diax1.339L 16.50mmx34.00mm
HV Metallized Polypropylene Film Capacitors 1600V 0.047uF
POWER FILM CAPACITOR, METALLIZED PP, AXIAL, .047PF, 10%, SNUBBER, THROUGH HOLE
Cap Film 0.047uF 1600V PP 10% (16.5 X 34mm) Axial 105C
Film Capacitor Pp; Rango De Producto:Serie 942C; Capacidad:0.047Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:1.6Kv; Tipo De Condensador:-; Tipo De Empaquetado:Individual |Cornell Dubilier 942C16S47K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 942C16S47KF