Cornell Dubilier 942C12P9K-F

Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 0.9uF, Through Hole Mount
$ 12.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 942C12P9K-F.

IHS

Datasheet6 pages3 years ago

New Yorker Electronics

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-05-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cornell Dubilier930C1P82K-F
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount
Cornell Dubilier930C4P82K-F
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount
Cornell Dubilier930C2P82K-F
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount
Cap Film 0.82uF 1050V PP 10% (31.5 X 11 X 19mm) Radial 27.5mm 0.0265 Ohm 105C Bulk
X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 820nF, 310VAC, 630VDC, 10%
Yageo GroupR75LN38204000K
Cap Film 0.82uF 560V PP 10% (26.5 X 11 X 20mm) Radial Plastic Rectangular Can 22.5mm 105C Bulk

Descriptions

Descriptions of Cornell Dubilier 942C12P9K-F provided by its distributors.

Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 0.9uF, Through Hole Mount
Axial FILM CAPACITOR 942C 430V 0.9muF ±10% 1.220Diax2.520L 31.00mmx64.00mm
Cap Film 0.9uF 1200V PP 10% (31 X 64mm) Axial 105C
FILM, 0.9 Cap, 1200V | Cornell-Dubilier 942C12P9K-F
Film Capacitor Pp 0.9Uf; Dielectric Type:Metallized Pp; Capacitor Case/Package:Axial Leaded; Capacitance:0.9Μf; Capacitance Tolerance:± 10%; Typical Applications:Snubber; Capacitor Mounting:Through Hole; Voltage(Ac):430V Rohs Compliant: Yes |Cornell Dubilier 942C12P9K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor