Cornell Dubilier 940C6W3P3K-F

Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
$ 8.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 940C6W3P3K-F.

New Yorker Electronics

Datasheet5 pages3 years ago

Farnell

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-13.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Cap Film Suppression X2 3.3uF 305VAC PP 10% (31.5 X 16 X 32mm) Radial Plastic Rectangular Can 27.5mm 110C Bulk
PanasonicECW-FD2W335K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
PanasonicECWFE2W335K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 940C6W3P3K-F provided by its distributors.

Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Axial FILM CAPACITOR 940C 600V 3.3muF ±10% 1.063Diax2.126L 27.00mmx54.00mm
HV Metallized Polypropylene Film Capacitors 3.3uF 600V 10%
Capacitor;Film Polypropylene;Cap 3.30uF;Axial;Vol-Rtg 600VDC;High Dv/Dt;Low ESR | Cornell-Dubilier 940C6W3P3K-F
Cap Film 3.3uF 600V PP 10% (27 X 54mm) Axial 105C
CAPACITOR POLYPROPYLENE PP FILM 3.3UF, 600V, 10%, AXIAL; Capacitance:3.3µF; Voltage Rating:600V; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 10%; Product Range:940C Series; Cap
Capacitor Polypropylene Pp Film 3.3Uf, 600V, 10%, Axial; Rango De Producto:Serie 940C; Capacidad:3.3Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:600V; Núm. De Contactos:2 |Cornell Dubilier 940C6W3P3K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 940C6W3P3KF