Cornell Dubilier 940C6P33K-F

Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
$ 2.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 940C6P33K-F.

New Yorker Electronics

Datasheet5 pages3 years ago

Farnell

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-22.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cornell Dubilier930C6P33K-F
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Cornell Dubilier940C10P33K-F
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Cornell Dubilier942C8P33K-F
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 940C6P33K-F provided by its distributors.

Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
CAPACITOR, FILM POLYPROPYLENE, CAP .33UF, AXIAL, 600VDC, HIGH DV/DT, LOW ESR
Axial FILM CAPACITOR 940C 600V 0.33muF ±10% 0.531Diax1.339L 13.50mmx34.00mm
HV Metallized Polypropylene Film Capacitors 0.33uF 600V 10%
Cap Film 0.33uF 600V PP 10%( 13.5 X 34mm) Axial 0.009 Ohm 105C
CAPACITOR POLYPROPYLENE PP FILM 0.33UF,; CAPACITOR POLYPROPYLENE PP FILM 0.33UF, 600V, 10%, AXIAL; Dielectric Type:Double Metallized PP; Capacitor Case / Package:Axial Leaded; Capacitance:0.33µF; Capacitance Tolerance:±
Capacitor Polypropylene Pp Film 0.33Uf, 600V, 10%, Axial; Rango De Producto:Serie 940C; Capacidad:0.33Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:600V |Cornell Dubilier 940C6P33K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 940C6P33KF