Cornell Dubilier 940C6P1K-F

Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 940C6P1K-F.

New Yorker Electronics

Datasheet5 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Inventory History

3 month trend:
-1.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Power Film Capacitor, 0.1 uF, 250 V, 630 V, ? 10%, Metallized PP, Axial Leaded, Through Hole
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cornell Dubilier940C16P1K-F
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cornell Dubilier942C12P1K-F
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 940C6P1K-F provided by its distributors.

Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
HV Metallized Polypropylene Film Capacitors 0.1uF 600V 10%
Axial FILM CAPACITOR 940C 275V 0.1muF ±10% 0.354Diax1.339L 9.00mmx34.00mm
POWER FILM CAPACITOR, DOUBLE METALLIZED PP, AXIAL, .1PF, 10%, THROUGH HOLE
Cap Film 0.1uF 600V PP 10% (9 X 34mm) Axial 105C
FILM CAPACITOR, 0.1uF, 600V, 10%, AXIAL;; FILM CAPACITOR, 0.1uF, 600V, 10%, AXIAL; Capacitance:0.1µF; Voltage Rating:600V; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 10%; Product Range:940C Ser
Film Capacitor, 0.1Uf, 600V, 10%, Axial; Rango De Producto:Serie 940C; Capacidad:0.1Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:600V; Tipo De Condensador:- |Cornell Dubilier 940C6P1K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 940C6P1K-F.
  • 940C6P1KF
  • 940C6P1KF.