Cornell Dubilier 940C30S1K-F

Capacitor, Polypropylene Film, High Dv/Dt, 3000V, .01uF | Cornell-Dubilier 940C30S1K-F
$ 2.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 940C30S1K-F.

New Yorker Electronics

Datasheet5 pages3 years ago

Farnell

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-69.83%

CAD Models

Download Cornell Dubilier 940C30S1K-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupA72QQ2100AA02K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Yageo GroupA70IF2100AA00K
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Yageo GroupA72UQ2100AA00K
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cornell Dubilier942C20S1K-F
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 1600V PP 10% (8 X 29mm) Axial 100C Bulk
VISHAY MKP1845310634 CAPACITOR POLYPROPYLENE PP FILM 0.01UF, 630V, 5%, AXIAL

Descriptions

Descriptions of Cornell Dubilier 940C30S1K-F provided by its distributors.

Capacitor, Polypropylene Film, High Dv/Dt, 3000V, .01uF | Cornell-Dubilier 940C30S1K-F
Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
10000pF Film Capacitor 500V 3000V (3kV) Polypropylene (PP), Metallized Axial
HV Metallized Polypropylene Film Capacitors 3000V .01uF
Cap Film 0.01uF 3000V PP 10% (11.5 X 34mm) Axial 105C
Film Capacitor, 940C Series, 0.01 F, 10%, Pp (Polypropylene), 3 Kv Rohs Compliant: Yes |Cornell Dubilier 940C30S1KF
CAP FILM, 0.01UF, 3KV, 10%, AXIAL; Product Range:CORNELL DUBILIER - 940C Series; Capacitance:0.01µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:3kV; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:(Not Available); Capacitor Terminals:Axial Leaded; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Packaging:Each; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 940C30S1K-F.
  • 940C30S1KF