Cornell Dubilier 940C20S33K-F

Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
$ 2.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 940C20S33K-F.

New Yorker Electronics

Datasheet5 pages3 years ago

Farnell

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-40.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell Dubilier942C16S33K-F
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Cornell Dubilier942C20S33K-F
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Yageo GroupR474I23305001K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Cornell DubilierDPPM10S33K-F
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Yageo GroupR413I233000M1K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Epcos B32654 33nF Polypropylene Film Cap 2000V dc; 700V ac +/-10%; Through Hole

Descriptions

Descriptions of Cornell Dubilier 940C20S33K-F provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
HV Metallized Polypropylene Film Capacitors 0.033uF 2000V 10%
Axial FILM CAPACITOR 940C 500V 0.033muF ±10% 0.531Diax1.339L 13.50mmx34.00mm
Cap Film 0.033uF 2000V PP 10%( 13.5 X 34mm) Axial 0.02 Ohm 105C
CAPACITOR POLYPROPYLENE PP FILM 0.033UF, 2KV, 10%, AXIAL; Capacitance: 33000pF; Voltage Rating: 2kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: 940C Series; Capacitor Case Style: -
Capacitor Polypropylene Pp Film 0.033Uf, 2Kv, 10%, Axial; Rango De Producto:Serie 940C; Capacidad:0.033Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:2000V; Voltaje Ca:630V |Cornell Dubilier 940C20S33K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor