Cornell Dubilier 940C12P1K-F

Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 940C12P1K-F.

New Yorker Electronics

Datasheet5 pages3 years ago

Farnell

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-3.89%

CAD Models

Download Cornell Dubilier 940C12P1K-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell Dubilier942C10P1K-F
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cornell Dubilier940C20P1K-F
Capacitor, Polypropylene Film, High Dv/Dt, 2000V, .1 uF | Cornell-Dubilier 940C20P1K-F
Cornell Dubilier940C30P1K-F
Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 940C12P1K-F provided by its distributors.

Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
CAPACITOR, POLYPROPYLENE FILM, HIGH DV/DT, 1200VDC, 0.10UF, 940C SERIES
Axial FILM CAPACITOR 940C 1.2kV 0.1muF ±10% 0.610Diax1.339L 15.50mmx34.00mm
HV Metallized Polypropylene Film Capacitors 1200V .10uF
Cap Film 0.1uF 1200V PP 10% (15.5 X 34mm) Axial 105C
CAP FILM, 0.1UF, 1.2KV, 10%, AXIAL; Product Range:CORNELL DUBILIER - 940C Series; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:1.2kV; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:(Not Available); Capacitor Terminals:Axial Leaded; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Packaging:Each; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 940C12P1K-F.
  • 940C12P1KF