Cornell Dubilier 688TTA016M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 16V 6800muF ±20% 0.630Diax1.614L 16.00mmx41.00mm
$ 3.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 688TTA016M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconTVX1C682MCD
VX Series 6800 uF 16 V 85°C Ø18 x 41 mm Axial Aluminum Electrolytic Cap
Cornell DubilierSK682M016ST
Cap Aluminum 6800uF 16V 20% (18 X 35mm) Radial 7.5mm 0.07 Ohm 2500mA 2000h 85°C
PanasonicECA-1CHG682
Cap Aluminum 6800uF 16V 20% (16 X 31.5mm) Radial 7.5mm 1780mA 2000h 105°C Bulk
NichiconUVR1C682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 6800muF ±20% 0.630Dia 16.00mm
PanasonicEEU-HD1C682B
6.8mF 16V ¡À20% 7.5mm 2000h@ 105¡ãC 1.78A@ 120Hz,2.047A@ 100 kHz ,D16xL25mm 16mm*25mm*27mm
NichiconUVK1C682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 16V 6800muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Cornell Dubilier 688TTA016M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 16V 6800muF ±20% 0.630Diax1.614L 16.00mmx41.00mm
Capacitor,Aluminum Electrolytic,Cap 6800 uF,Tol 20%,Vol-Rtg 16 VDC,Axial,16x40mm
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 6800µF 16V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Cap Aluminum Lytic 6800uF 16V 20% (16 X 41mm) Axial 0.078 Ohm 2.31A 2000h 85C
Aluminum Electrolytic Capacitor 6800Uf, 16V, 20%, Axial; Capacitance:6800Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:- Rohs Compliant: Yes |Illinois Capacitor 688TTA016M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor