Cornell Dubilier 550C372T500DP2B

Aluminum Electrolytic Capacitors - Screw Terminal 3700uF 500V -10%+50%
$ 166.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 550C372T500DP2B.

Master Electronics

Datasheet7 pages4 years ago

Newark

New Yorker Electronics

Electro Sonic

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2005-07-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier550C372T450DF2B
Aluminum Electrolytic Capacitors - Screw Terminal 3700uF 450V -10%+50%
Cornell Dubilier550C402T450DP2B
Aluminum Electrolytic Capacitors - Screw Terminal 4000uF 450V -10%+50% High Ripple
Cornell Dubilier550C342T400CF2B
Aluminum Electrolytic Capacitors - Screw Terminal 3400uF 400V -10%+50%
United Chemi-ConE36D500LPN392TA41N
SERIES: 36DA; VOLT: 50; CAP: 3900; DIA X LENGTH: 35X41; PACKAGING: LG
United Chemi-ConE36D500LPN392TA41M
SERIES: 36DA; VOLT: 50; CAP: 3900; DIA X LENGTH: 34X41; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier 550C372T500DP2B provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 3700uF 500V -10%+50%
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR 550C 500V 3700muF -10% +50% 3.000Dia 76.20mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 3700uF, Chassis Mount
Cap Aluminum Lytic 3700uF 500V -10% to 50% (76.2 X 149.23mm) Screw Terminal 0.0324 Ohm 16800mA 10000h 105C
CAPACITOR ALUM ELEC 3700UF, 500V, SCREW; Capacitance:3700µF; Capacitance Tolerance:+50%, -10%; Voltage Rating:500V; ESR:0.0324ohm; Life Time @ Temperature:500 hours @ 105°C; Height:149.23mm; Diameter:76.2mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor