Cornell Dubilier 504M02QA100

Capacitor; Metallized Polyester; 0.5uF; Radial; 200VDC; 20%; 1.080In.L; 0.370In.T
$ 11.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 504M02QA100.

Electro Sonic

Datasheet2 pages2 years ago
Datasheet2 pages6 years ago
Datasheet2 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
+4.15%

Supply Chain

Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier504M02QA220
Capacitor; Metallized Polyester;0.5uF;Radial;200VDC;20%;1.080In.L;0.370In.T

Descriptions

Descriptions of Cornell Dubilier 504M02QA100 provided by its distributors.

Capacitor; Metallized Polyester;0.5uF;Radial;200VDC;20%;1.080In.L;0.370In.T
(Quencharc ) Arc Suppressor/Snubber Network, Radial Metallized Polyester RC Network for Transient Suppression 0.5µF 200V
CAPACITOR POLY FILM 0.5UF, 200V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.5µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; Life Time @ Temperature:500 hours @ 85°C; Capacitor Mounting:Through Hole
Film Capacitor; Capacitor Type:Suppression; Capacitance:0.5µF; Capacitance Tolerance:± 20%; Series:Q/QRL; Voltage Rating:200VDC; Capacitor Dielectric Type:Polyester; Lead Spacing:20.8mm; Termination Type:Radial Leaded ;RoHS Compliant: Yes
ARC SUPPRESSION / SNUBBER NETWORK; Capac; ARC SUPPRESSION / SNUBBER NETWORK; Capacitance: 0.5µF; Capacitance Tolerance: ± 20%; Resistance: 100ohm; Resistance Tolerance: ± 10%; Resistor Power Rating: 500mW; Voltage(AC): 125V; V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 504M02QA-100