Cornell Dubilier 477CKE025M

Illinois Capacitor 477CKE025M Aluminum Electrolytic Capacitor 470UF, 25V, 20%, Radial
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 477CKE025M.

Master Electronics

Datasheet3 pages2 years ago

IHS

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUVZ1E471MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 470muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 25V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKMG250ELL471MJC5S
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 380mA 1000h 105°C Bulk
KYOCERA AVXUVY1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 25V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKMG250ETD471MJC5S
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 380mA 1000h 105°C Ammo Pack
United Chemi-ConEKMG250EMC471MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF

Descriptions

Descriptions of Cornell Dubilier 477CKE025M provided by its distributors.

ILLINOIS CAPACITOR 477CKE025M ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 25V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKE 25V 470muF ±20% 0.394Dia 10.00mm
CKE Series 470 uF 25 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +105 °C General Purpose, Radial Lead 470µF 25V
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 0.529 Ohm 370mA 2000h 105¡ãC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25V 20%
CAPACITOR, CAP 470 UF, TOL 20%, VOL-RTG 25 VDC, RADIAL, 10X12.5, ESR 0.529 OHMS
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 2; ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 25V, 20%, RADIAL; Capacitance:470µF; Voltage(DC):25V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Pola
Aluminum Electrolytic Capacitor 470Uf, 25V, 20%, Radial; Rango De Producto:Serie Cke; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:12.5Mm |Illinois Capacitor 477CKE025M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor