Cornell Dubilier 476TTA100M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 100V 47muF ±20% 0.315Diax0.787L 8.00mmx20.00mm
$ 0.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 476TTA100M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-43.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX2A470MAD
Cap Aluminum Lytic 47uF 100V 20% (8 X 20mm) Axial 190mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF
NichiconTVX1J470MAD
VX Series 47 uF 63 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap

Descriptions

Descriptions of Cornell Dubilier 476TTA100M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 100V 47muF ±20% 0.315Diax0.787L 8.00mmx20.00mm
Capacitor, Aluminum Electrolytic, Cap 47 uF, Tol 20%, Vol-Rtg 100 VDC, Axial
TTA Series 47 uF 100 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 47µF 100V
Aluminum Electrolytic Capacitors - Axial Leaded 47uF 100V 20% LYTICS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 100V 20% (8 X 20mm) Axial 3.527 Ohm 0.19A 2000h 85C
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 100V, 20%, AXIAL; Capacitance:47µF; Voltage(DC):100V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:-; Prod 84M5112
Aluminum Electrolytic Capacitor, 47Uf, 100V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:8Mm; Terminales Del Condensador:Conexión Axial; Altura:20Mm |Illinois Capacitor 476TTA100M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor